-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2575
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 35V, 20%, Radial, Capacitance:3300Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UVZ1V332MHD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$1.0200 / $1.8600 | Buy Now |
DISTI #
493-1324-ND
|
DigiKey | CAP ALUM 3300UF 20% 35V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4137 In Stock |
|
$0.6373 / $1.7900 | Buy Now |
DISTI #
647-UVZ1V332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 3300uF 16x35.5 20% 7.5LS RoHS: Compliant | 6535 |
|
$0.6010 / $1.8000 | Buy Now |
DISTI #
70187981
|
RS | Capacitor, Aluminum Electrolytic, Cap 3300uF 20% Radial 16X35.5 LS 7.5mm | Nichicon UVZ1V332MHD RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 | RFQ |
|
Future Electronics | VZ Series 3300 uF 35 V 105 °C Ø 16 x 35.5 mm LS=7.5 mm Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$0.6500 / $0.7650 | Buy Now |
DISTI #
UVZ1V332MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 3300uF 16x35.5 20% 7.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 7700 In Stock |
|
$0.6400 / $1.0100 | Buy Now |
DISTI #
UVZ1V332MHD
|
TME | Capacitor: electrolytic, THT, 3300uF, 35VDC, Ø16x35.5mm, ±20% Min Qty: 1 | 607 |
|
$0.7800 / $1.5000 | Buy Now |
DISTI #
UVZ1V332MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ1V332MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1822576
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 35V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 52 |
|
$0.6928 / $1.8788 | Buy Now |
DISTI #
1822576
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 35V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 52 |
|
$1.0426 / $2.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVZ1V332MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1V332MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.465 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1610 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVZ1V332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1V332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1V338M1635MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ1V332MHD vs RD1V338M1635MSS |
RD1V338M1635MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | UVZ1V332MHD vs RD1V338M1635MML |
MALREKB00JL433FG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Vishay Intertechnologies | UVZ1V332MHD vs MALREKB00JL433FG0K |
35YXA3300MRX16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVZ1V332MHD vs 35YXA3300MRX16X35.5 |
RD1V338M1635MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | UVZ1V332MHD vs RD1V338M1635MQL |
35YXA3300MKC16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1V332MHD vs 35YXA3300MKC16X35.5 |
RD1V338M1635MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ1V332MHD vs RD1V338M1635MPA |
RD1V338M1635MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | UVZ1V332MHD vs RD1V338M1635MHL |
NRSZC332M35V16X35.5TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1V332MHD vs NRSZC332M35V16X35.5TBYF |
RD1V338M1635MDL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, | Samwha Electronics | UVZ1V332MHD vs RD1V338M1635MDL |