Part Details for UVZ2A100MEH by Nichicon Corporation
Overview of UVZ2A100MEH by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2A100MEH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Aluminium, 10uf, 100V, 20±% | 30 |
|
$0.1498 / $0.1797 | Buy Now |
Part Details for UVZ2A100MEH
UVZ2A100MEH CAD Models
UVZ2A100MEH Part Data Attributes
|
UVZ2A100MEH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A100MEH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 11 mm | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 54 mA | |
Series | VZ | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A100MEH
This table gives cross-reference parts and alternative options found for UVZ2A100MEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A100MEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPW2A100MED | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ2A100MEH vs UPW2A100MED |
KR100V100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Ling In Electronics Co Ltd | UVZ2A100MEH vs KR100V100M |
106CKH100MSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | UVZ2A100MEH vs 106CKH100MSA |
LESRA10M100CF26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UVZ2A100MEH vs LESRA10M100CF26.3X11 |
8100MAMAA11LFN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2A100MEH vs 8100MAMAA11LFN7N |
8100LDMAA11LMN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2A100MEH vs 8100LDMAA11LMN0J |
8100LDMAA11LMN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2A100MEH vs 8100LDMAA11LMN4N |
EKMG101ELL100MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVZ2A100MEH vs EKMG101ELL100MF11D |
UPJ2A100MED1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | UVZ2A100MEH vs UPJ2A100MED1CV |
8100LDMAA11LM07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | UVZ2A100MEH vs 8100LDMAA11LM07P |