There are no models available for this part yet.
Overview of UVZ2A220MED1TP by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for UVZ2A220MED1TP by Nichicon Corporation
Part Data Attributes for UVZ2A220MED1TP by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.066 mA
|
Manufacturer Series
|
VZ
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
93 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVZ2A220MED1TP
This table gives cross-reference parts and alternative options found for UVZ2A220MED1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A220MED1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX220M100V8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | NIC Components Corp | UVZ2A220MED1TP vs NRSX220M100V8X11.5 |
B41858C9226M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UVZ2A220MED1TP vs B41858C9226M002 |
ELXV101ETA220MH12D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ2A220MED1TP vs ELXV101ETA220MH12D |
UST2A220M0611BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | UVZ2A220MED1TP vs UST2A220M0611BB |
HTX2A220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | UVZ2A220MED1TP vs HTX2A220 |
B41858C9226M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UVZ2A220MED1TP vs B41858C9226M001 |
UVY2A220MER1TP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UVZ2A220MED1TP vs UVY2A220MER1TP |
RD2A226M6L11PA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVZ2A220MED1TP vs RD2A226M6L11PA |
UPM2A220MPD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVZ2A220MED1TP vs UPM2A220MPD1TP |
ECEA2AGE220I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UVZ2A220MED1TP vs ECEA2AGE220I |