Part Details for UWSN-50.0196OHM1% by Riedon
Overview of UWSN-50.0196OHM1% by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UWSN-50.0196OHM1%
UWSN-50.0196OHM1% CAD Models
UWSN-50.0196OHM1% Part Data Attributes
|
UWSN-50.0196OHM1%
Riedon
Buy Now
Datasheet
|
Compare Parts:
UWSN-50.0196OHM1%
Riedon
Fixed Resistor, Wire Wound, 5W, 0.0196ohm, 1% +/-Tol, 8737,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 22.2 mm | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.0196 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8737 | |
Technology | WIRE WOUND | |
Tolerance | 1% |