Part Details for UWT1C330MCL1GB by Nichicon Corporation
Overview of UWT1C330MCL1GB by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWT1C330MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2905
|
Newark | Capacitor Alum Elec 33Uf 16V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:33Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series, Product Width:-Rohs Compliant: Yes |Nichicon UWT1C330MCL1GB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1170 | Buy Now |
DISTI #
493-2175-1-ND
|
DigiKey | CAP ALUM 33UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2421 In Stock |
|
$0.0739 / $0.4100 | Buy Now |
DISTI #
647-UWT1C330MCL1B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 33uF AEC-Q200 RoHS: Compliant | 69 |
|
$0.0730 / $0.4100 | Buy Now |
|
Future Electronics | WT Series 33 uF 16 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0814 / $0.0938 | Buy Now |
|
Bristol Electronics | 1147 |
|
RFQ | ||
|
Quest Components | 917 |
|
$0.1500 / $0.5000 | Buy Now | |
DISTI #
UWT1C330MCL1GB
|
TME | Capacitor: electrolytic, SMD, 33uF, 16VDC, Ø6.3x5.4mm, ±20%, 1000h Min Qty: 1000 | 0 |
|
$0.0970 / $0.1040 | RFQ |
DISTI #
UWT1C330MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 16 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWT1C330MCL1GB) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 33uF 16V 40mA120Hz 20% SMDD6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 930 |
|
$0.0719 / $0.1224 | Buy Now |
Part Details for UWT1C330MCL1GB
UWT1C330MCL1GB CAD Models
UWT1C330MCL1GB Part Data Attributes:
|
UWT1C330MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1C330MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00528 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 40 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 6.6 mm |
Alternate Parts for UWT1C330MCL1GB
This table gives cross-reference parts and alternative options found for UWT1C330MCL1GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1C330MCL1GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16CE33FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2926, ROHS COMPLIANT | SUN Electronic Industries Corporation | UWT1C330MCL1GB vs 16CE33FS |