Part Details for UWT1E471MNL1GB by Nichicon Corporation
Overview of UWT1E471MNL1GB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UWT1E471MNL1GB
UWT1E471MNL1GB CAD Models
UWT1E471MNL1GB Part Data Attributes
|
UWT1E471MNL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1E471MNL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.1175 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 300 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT |
Alternate Parts for UWT1E471MNL1GB
This table gives cross-reference parts and alternative options found for UWT1E471MNL1GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWT1E471MNL1GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25CV470AX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | SUN Electronic Industries Corporation | UWT1E471MNL1GB vs 25CV470AX |
MVY25VE470MJ10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP | Chemi-Con | UWT1E471MNL1GB vs MVY25VE470MJ10 |
MVY25VC470MJ10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CAN | Chemi-Con | UWT1E471MNL1GB vs MVY25VC470MJ10 |
25TLV470MCA10X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | UWT1E471MNL1GB vs 25TLV470MCA10X10.5 |
NAZJ471M25V10X10.5KBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | NIC Components Corp | UWT1E471MNL1GB vs NAZJ471M25V10X10.5KBF |
EMVZ250ADA471MJA0G | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141 | Chemi-Con | UWT1E471MNL1GB vs EMVZ250ADA471MJA0G |
UWZ1E471MCLGS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | UWT1E471MNL1GB vs UWZ1E471MCLGS |
B41145A5477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | TDK Epcos | UWT1E471MNL1GB vs B41145A5477M000 |
JC1E477M10010VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Samwha Electronics | UWT1E471MNL1GB vs JC1E477M10010VR |
MZAEVC470MJ10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP | Chemi-Con | UWT1E471MNL1GB vs MZAEVC470MJ10 |