Part Details for UWZ1V100MCLGB by Nichicon Corporation
Overview of UWZ1V100MCLGB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UWZ1V100MCLGB
UWZ1V100MCLGB CAD Models
UWZ1V100MCLGB Part Data Attributes
|
UWZ1V100MCLGB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWZ1V100MCLGB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | NON SOLVENT-PROOF | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.0035 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 25 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT |
Alternate Parts for UWZ1V100MCLGB
This table gives cross-reference parts and alternative options found for UWZ1V100MCLGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWZ1V100MCLGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWT1V100MCL1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CHIP | Nichicon Corporation | UWZ1V100MCLGB vs UWT1V100MCL1GBL |
CVK-1V100ME60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Cal-Chip Electronics | UWZ1V100MCLGB vs CVK-1V100ME60-R-LF |
B41125A7106M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | TDK Epcos | UWZ1V100MCLGB vs B41125A7106M000 |
35RZV10M5X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121 | Rubycon Corporation | UWZ1V100MCLGB vs 35RZV10M5X5.5 |
35CV10GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CAN | SUN Electronic Industries Corporation | UWZ1V100MCLGB vs 35CV10GA |
35CV10GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121 | SUN Electronic Industries Corporation | UWZ1V100MCLGB vs 35CV10GS |
CVZ-1V100ME55-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Cal-Chip Electronics | UWZ1V100MCLGB vs CVZ-1V100ME55-R-LF |
CVJ-1V100ME60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 10uF, SURFACE MOUNT, 2121, ROHS COMPLIANT | Cal-Chip Electronics | UWZ1V100MCLGB vs CVJ-1V100ME60-R-LF |
MVY35VC10ME55TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121, CAN | Chemi-Con | UWZ1V100MCLGB vs MVY35VC10ME55TR |
35RKV10M5X5.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121 | Rubycon Corporation | UWZ1V100MCLGB vs 35RKV10M5X5.5 |