Part Details for UWZ1V101MCL1GS by Nichicon Corporation
Overview of UWZ1V101MCL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWZ1V101MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8970
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wz Seriesrohs Compliant: Yes |Nichicon UWZ1V101MCL1GS Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1630 | Buy Now |
DISTI #
493-6338-1-ND
|
DigiKey | CAP ALUM 100UF 20% 35V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
880 In Stock |
|
$0.1016 / $0.4500 | Buy Now |
DISTI #
647-UWZ1V101MCL1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.1410 / $0.4500 | Order Now |
|
Future Electronics | WZ Series 100 uF 35 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1170 | Buy Now |
DISTI #
UWZ1V101MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 35 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWZ1V101MCL1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100504373
|
Chip1Stop | Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 84mA 1000h 105C T/R RoHS: Compliant Container: Cut Tape | 10 |
|
$0.3430 | Buy Now |
Part Details for UWZ1V101MCL1GS
UWZ1V101MCL1GS CAD Models
UWZ1V101MCL1GS Part Data Attributes
|
UWZ1V101MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWZ1V101MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.035 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 84 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |