Part Details for UZ7833 by Unitrode Corporation
Overview of UZ7833 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UZ7833
UZ7833 CAD Models
UZ7833 Part Data Attributes
|
UZ7833
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UZ7833
Unitrode Corporation
Zener Diode, 33V V(Z), 10%, 10W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | O-MUPM-X1 | |
Reach Compliance Code | unknown | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | O-MUPM-X1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Voltage Temp Coeff-Max | 29.7 mV/°C | |
Voltage Tol-Max | 10% | |
Working Test Current | 70 mA |
Alternate Parts for UZ7833
This table gives cross-reference parts and alternative options found for UZ7833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZ7833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ7833 | Zener Diode, 33V V(Z), 10%, 10W, Silicon, Unidirectional | Microsemi Corporation | UZ7833 vs UZ7833 |
UZ7833 | Zener Diode, 33V V(Z), 10%, 10W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | UZ7833 vs UZ7833 |