Part Details for UZHCS1000TA by Diodes Incorporated
Overview of UZHCS1000TA by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UZHCS1000TA
UZHCS1000TA CAD Models
UZHCS1000TA Part Data Attributes
|
UZHCS1000TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
UZHCS1000TA
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, MINIATUER PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UZHCS1000TA
This table gives cross-reference parts and alternative options found for UZHCS1000TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZHCS1000TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT1000-7 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | UZHCS1000TA vs BAT1000-7 |
ZHCS1000TA | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MINIATUER PACKAGE-3 | Zetex / Diodes Inc | UZHCS1000TA vs ZHCS1000TA |
BAT1000-13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | UZHCS1000TA vs BAT1000-13 |
UZHCS1000TA | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, MINIATUER PACKAGE-3 | Zetex / Diodes Inc | UZHCS1000TA vs UZHCS1000TA |
ZHCS1000 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | UZHCS1000TA vs ZHCS1000 |
UZHCS1000TC | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, MINIATUER PACKAGE-3 | Zetex / Diodes Inc | UZHCS1000TA vs UZHCS1000TC |
ZHCS1000TC | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MINIATUER PACKAGE-3 | Zetex / Diodes Inc | UZHCS1000TA vs ZHCS1000TC |
ZHCS1000 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | UZHCS1000TA vs ZHCS1000 |