Part Details for UZHCS400TA by Zetex / Diodes Inc
Overview of UZHCS400TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for UZHCS400TA
UZHCS400TA CAD Models
UZHCS400TA Part Data Attributes
|
UZHCS400TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UZHCS400TA
Zetex / Diodes Inc
Rectifier Diode, Schottky, 1 Element, 0.4A, Silicon, MINIATURE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UZHCS400TA
This table gives cross-reference parts and alternative options found for UZHCS400TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZHCS400TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZHCS400 | Rectifier Diode, Schottky, 1 Element, 0.4A, Silicon, MINIATURE PACKAGE-2 | Diodes Incorporated | UZHCS400TA vs UZHCS400 |
UZHCS400TC | Rectifier Diode, Schottky, 1 Element, 0.4A, Silicon, MINIATURE PACKAGE-2 | Diodes Incorporated | UZHCS400TA vs UZHCS400TC |
UZHCS400TA | Rectifier Diode, Schottky, 1 Element, 0.4A, Silicon, MINIATURE PACKAGE-2 | Diodes Incorporated | UZHCS400TA vs UZHCS400TA |
UZHCS400 | Rectifier Diode, Schottky, 1 Element, 0.4A, Silicon, MINIATURE PACKAGE-2 | Zetex / Diodes Inc | UZHCS400TA vs UZHCS400 |