Part Details for UZVP3306FTC by Zetex / Diodes Inc
Overview of UZVP3306FTC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UZVP3306FTC
UZVP3306FTC CAD Models
UZVP3306FTC Part Data Attributes
|
UZVP3306FTC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
UZVP3306FTC
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.09A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.09 A | |
Drain-source On Resistance-Max | 14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 8 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for UZVP3306FTC
This table gives cross-reference parts and alternative options found for UZVP3306FTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UZVP3306FTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZVP3306FTA | Small Signal Field-Effect Transistor, 0.09A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Zetex / Diodes Inc | UZVP3306FTC vs UZVP3306FTA |
UZVP3306F | Small Signal Field-Effect Transistor, 0.09A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Diodes Incorporated | UZVP3306FTC vs UZVP3306F |
UZVP3306F | Small Signal Field-Effect Transistor, 0.09A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET | Zetex / Diodes Inc | UZVP3306FTC vs UZVP3306F |