V1000LA160BP
Littelfuse Inc
Description: Varistor, 1200V, 360J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V1000LA160BP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V1000LA160BP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58K7188
Newark Metal Oxide Varistor, 1.2Kv, 2.42Kv, Radial, Voltage Rating Vac:1Kv, Voltage Rating Vdc:1.2Kv, Product Range:La Series, Clamping Voltage Vc Max:2.42Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20µs:6.5Ka, Voltage Ac:1Kv Rohs Compliant: Yes |Littelfuse V1000LA160BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 137
  • 1 $2.7100
  • 10 $2.4400
  • 25 $2.3100
  • 50 $2.1700
  • 100 $2.0300
  • 500 $1.9000
  • 1,000 $1.4400
$1.4400 / $2.7100 Buy Now
DISTI # 93K1194
Newark Varistor, 360J, 1000Vac, Voltage Rating Vac:1Kv, Voltage Rating V Dc:1.2Kv, Product Range:La Series, Clamping Voltage Vc Max:2.42Kv, Varistor Case Style:Disc 20Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Littelfuse V1000LA160BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.0200
  • 50 $3.6600
  • 100 $3.4000
  • 250 $3.1500
  • 500 $2.9700
$2.9700 / $4.0200 Buy Now
DISTI # F3046-ND
DigiKey VARISTOR 1.5125KV 6.5KA DISC Min Qty: 1 Lead time: 20 Weeks Container: Bulk 5391
In Stock
  • 1 $2.7700
  • 10 $2.4920
  • 25 $2.3556
  • 200 $2.0415
  • 400 $1.9369
  • 600 $1.7380
  • 1,000 $1.4657
  • 2,600 $1.4381
$1.4381 / $2.7700 Buy Now
DISTI # 576-V1000LA160BP
Mouser Electronics Varistors 1000V 250pF RoHS: Compliant 1662
  • 1 $2.4200
  • 10 $2.1700
  • 25 $2.0800
  • 50 $2.0500
  • 100 $2.0100
  • 200 $1.6900
  • 600 $1.6500
$1.6500 / $2.4200 Buy Now
DISTI # 70184719
RS Varistor, Circuit Protection, 1000VAC/1200VDC, 2420V, 6500A | Littelfuse V1000LA160BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 2
  • 1 $2.6500
  • 5 $2.4300
  • 10 $2.3300
$2.3300 / $2.6500 Buy Now
Future Electronics LA Series 1200 V 1000 V RMS 2420 V Clamp 6500 A 250 pF Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Box 141
Box
  • 1 $1.6100
  • 50 $1.5700
  • 200 $1.5300
  • 750 $1.4900
  • 2,500 $1.4100
$1.4100 / $1.6100 Buy Now
Future Electronics LA Series 1200 V 1000 V RMS 2420 V Clamp 6500 A 250 pF Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 200 Lead time: 20 Weeks Container: Box 0
Box
  • 1 $1.6100
  • 50 $1.5700
  • 200 $1.5300
  • 750 $1.4900
  • 2,500 $1.4100
$1.4100 / $1.6100 Buy Now
DISTI # 82749602
Verical Var MOV 1000VAC/1200VDC 6500A 1600V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2309 Americas - 958
  • 10 $2.0564
  • 25 $1.9850
  • 50 $1.9836
  • 100 $1.9180
  • 200 $1.5671
  • 600 $1.3211
$1.3211 / $2.0564 Buy Now
DISTI # 21785782
Verical Var MOV 1000VAC/1200VDC 6500A 1600V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 252
  • 6 $1.8489
  • 10 $1.6791
  • 25 $1.6297
  • 50 $1.6225
  • 100 $1.5772
  • 200 $1.3522
  • 600 $1.1816
$1.1816 / $1.8489 Buy Now
DISTI # V1000LA160BP
TTI Varistors 1000V 250pF RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk Americas - 16932
In Stock
  • 3 $1.6700
  • 5 $1.6400
  • 10 $1.6100
  • 25 $1.5800
  • 50 $1.5500
  • 100 $1.5200
  • 400 $1.4900
$1.4900 / $1.6700 Buy Now
DISTI # V1000LA160BP
TME Varistor: metal-oxide, THT, 1kVAC, 1.2kVDC, 1512V, 6.5kA, -55÷85°C Min Qty: 1200 0
  • 1,200 $1.8300
$1.8300 RFQ
ComSIT USA METAL-OXIDE VARISTOR Varistor, 1200V, 360J, Through Hole Mount RoHS: Compliant Stock EU - 200
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S425203526438
Chip1Stop Varistors RoHS: Compliant 958
  • 1 $2.3368
  • 10 $2.0564
  • 25 $1.9850
  • 50 $1.9836
  • 100 $1.9180
  • 200 $1.5671
  • 600 $1.3211
$1.3211 / $2.3368 Buy Now
DISTI # C1S425200138728
Chip1Stop Var MOV 1000VAC/1200VDC 6500A 1600V Thru-Hole Radial Bulk RoHS: Compliant pbFree: Yes 1
  • 1 $1.0000
$1.0000 Buy Now
LCSC 2.42kV 1.2kV 1kV 1.5125kV Plugin Varistors ROHS 10
  • 1 $3.5038
  • 10 $3.0640
  • 30 $2.8033
  • 100 $2.5395
  • 500 $2.4170
  • 1,000 $2.3636
$2.3636 / $3.5038 Buy Now
Ozdisan Elektronik VARISTOR DISC 20MM 1512.5V 6.5KA 1000VAC 1200VDC T 0
  • 1 $3.1941
  • 200 $2.9037
$2.9037 / $3.1941 RFQ

CAD Models for V1000LA160BP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V1000LA160BP by Littelfuse Inc

V1000LA160BP
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
1000 V
Energy Absorbing Capacity-Max
360 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
23 mm
Package Length
28 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Reference Standard
CECC; CUL; IEC; UL; VDE
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
1200 V
Want to compare parts?
  1. V1000LA160BP
    Littelfuse Inc
    Varistor, 1200V, 360J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for V1000LA160BP

This table gives cross-reference parts and alternative options found for V1000LA160BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1000LA160BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V1000LA160B Varistor, 1200V, 360J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V1000LA160BP vs V1000LA160B
V1000LA160B METAL-OXIDE VARISTOR (MOV),1KV V(RMS),6.5KA I(TM),RADIAL Intersil Corporation V1000LA160BP vs V1000LA160B
V1000LS160B RESISTOR, VOLTAGE DEPENDENT, 1200V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V1000LA160BP vs V1000LS160B
Part Number Description Manufacturer Compare
V1000LT160B RESISTOR, VOLTAGE DEPENDENT, 1200V, 360J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V1000LA160BP vs V1000LT160B
V1000LA160B Varistor, 1200V, 360J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V1000LA160BP vs V1000LA160B
Q69X3243 Varistor, 1465V, 410J, Through Hole Mount, TDK Corporation V1000LA160BP vs Q69X3243
V1000LA160B METAL-OXIDE VARISTOR (MOV),1KV V(RMS),6.5KA I(TM),RADIAL Intersil Corporation V1000LA160BP vs V1000LA160B
B72220-S102-K101 Varistor, 1465V, 410J, Through Hole Mount, RADIAL LEADED TDK Corporation V1000LA160BP vs B72220-S102-K101
B72220S0102K101 Varistor, 1465V, 410J, Through Hole Mount, RADIAL LEADED TDK Corporation V1000LA160BP vs B72220S0102K101

Related Parts for V1000LA160BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V1000LA160BP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V1000LA160BP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V1000LA160BP would you like to use for your alert(s)?
  • Please alert me when V1000LA160BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V1000LA160BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V1000LA160BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V1000LA160BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V1000LA160BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V1000LA160BP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: