Part Details for V1000LA80B by Littelfuse Inc
Overview of V1000LA80B by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V1000LA80B
V1000LA80B CAD Models
V1000LA80B Part Data Attributes
|
V1000LA80B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V1000LA80B
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 1000 V | |
Energy Absorbing Capacity-Max | 220 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 1200 V |
Alternate Parts for V1000LA80B
This table gives cross-reference parts and alternative options found for V1000LA80B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1000LA80B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV14102DGA | RESISTOR, VOLTAGE DEPENDENT, 1200 V, 220 J, THROUGH HOLE MOUNT | Eaton Bussmann | V1000LA80B vs MOV14102DGA |
V1000LS80B | RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V1000LA80B vs V1000LS80B |
V1000LA80AX1347 | RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V1000LA80B vs V1000LA80AX1347 |
V1000LU80B | RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V1000LA80B vs V1000LU80B |
V1000LT80B | RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V1000LA80B vs V1000LT80B |
V1000LC80AX10 | RESISTOR, VOLTAGE DEPENDENT, 1200V, 220J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V1000LA80B vs V1000LC80AX10 |