Part Details for V100ZT3P by Littelfuse Inc
Overview of V100ZT3P by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V100ZT3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7186
|
Newark | Metal Oxide Varistor, 81V, 165V Rad, Full Reel, Voltage Rating Vac:60V, Voltage Rating Vdc:81V, Product Range:Zt Series, Clamping Voltage Vc Max:165V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20µs:1.2Ka Rohs Compliant: Yes |Littelfuse V100ZT3P RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.1680 | Buy Now |
DISTI #
V100ZT3P-ND
|
DigiKey | VARISTOR 100V 1.2KA DISC 7MM Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1318 | Buy Now |
DISTI #
576-V100ZT3P
|
Mouser Electronics | Varistors 60V 400pF RoHS: Compliant | 0 |
|
$0.1390 | Order Now |
|
Future Electronics | ZT Series 81 VDC 60 V RMS 165 V ClA 1200 A 400 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1300 | Buy Now |
|
Future Electronics | ZT Series 81 VDC 60 V RMS 165 V ClA 1200 A 400 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1300 | Buy Now |
|
Bristol Electronics | 9863 |
|
RFQ | ||
|
Quest Components | 7890 |
|
$0.1390 / $0.7940 | Buy Now | |
DISTI #
V100ZT3P
|
TTI | Varistors 60V 400pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1180 / $0.1230 | Buy Now |
DISTI #
V100ZT3P
|
TME | Varistor: metal-oxide, THT, 60VAC, 81VDC, 100V, 1.2kA, 5J Min Qty: 1000 | 0 |
|
$0.0866 | RFQ |
|
ComSIT USA | METAL-OXIDE VARISTOR Varistor, 5J, Through Hole Mount RoHS: Compliant |
|
|
RFQ |
Part Details for V100ZT3P
V100ZT3P CAD Models
V100ZT3P Part Data Attributes
|
V100ZT3P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V100ZT3P
Littelfuse Inc
Varistor, 81V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 81 V |
Alternate Parts for V100ZT3P
This table gives cross-reference parts and alternative options found for V100ZT3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V100ZT3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V100ZT3 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT | Intersil Corporation | V100ZT3P vs V100ZT3 |
V100ZT3PX2855 | Varistor, 81V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V100ZT3P vs V100ZT3PX2855 |
V100ZA3PX2855 | Varistor, 81V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V100ZT3P vs V100ZA3PX2855 |
V100ZT3 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V100ZT3P vs V100ZT3 |