V100ZT3PX2855
Littelfuse Inc
Description: Varistor, 81V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V100ZT3PX2855 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for V100ZT3PX2855 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81R0245
Newark Radial Varistor 07Mm Rohs/Lead Free/ Tr |Littelfuse V100ZT3PX2855 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1700
  • 20,000 $0.1580
  • 30,000 $0.1480
  • 50,000 $0.1410
$0.1410 / $0.1700 Buy Now
DISTI # V100ZT3PX2855-ND
DigiKey VARISTOR 100V 1.2KA DISC 7MM Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1455
$0.1455 Buy Now
DISTI # 576-V100ZT3PX2855
Mouser Electronics Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE RoHS: Compliant 0
  • 1,000 $0.1530
  • 10,000 $0.1530
$0.1530 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 10,000 $0.1386
$0.1386 Buy Now
Ozdisan Elektronik VARISTOR DISC 7MM 100V 1.2KA 60VAC 81VDC THT 0
  • 1 $0.2200
  • 1,000 $0.1913
$0.1913 / $0.2200 RFQ

CAD Models for V100ZT3PX2855 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V100ZT3PX2855 by Littelfuse Inc

V100ZT3PX2855
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
60 V
Energy Absorbing Capacity-Max
5 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN OVER NICKEL
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
81 V
Want to compare parts?
  1. V100ZT3PX2855
    Littelfuse Inc
    Varistor, 81V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for V100ZT3PX2855

This table gives cross-reference parts and alternative options found for V100ZT3PX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V100ZT3PX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V100ZT3 RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT Intersil Corporation V100ZT3PX2855 vs V100ZT3
V100ZA3PX2855 Varistor, 81V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V100ZT3PX2855 vs V100ZA3PX2855
V100ZT3 RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V100ZT3PX2855 vs V100ZT3
Part Number Description Manufacturer Compare
Z7L101 Varistor, 85V, Through Hole Mount, Dean Technology V100ZT3PX2855 vs Z7L101
D73ZOV600RA02 RESISTOR, VOLTAGE DEPENDENT, 81V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company V100ZT3PX2855 vs D73ZOV600RA02
TNR9G101K RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con V100ZT3PX2855 vs TNR9G101K
Q69X3036 Varistor, 85V, 4.8J, Through Hole Mount, TDK Corporation V100ZT3PX2855 vs Q69X3036
V100ZS3 RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT Intersil Corporation V100ZT3PX2855 vs V100ZS3
B72207-S600-K101 Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED TDK Corporation V100ZT3PX2855 vs B72207-S600-K101
V100ZT3 RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT Intersil Corporation V100ZT3PX2855 vs V100ZT3
V100ZT3 RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V100ZT3PX2855 vs V100ZT3
SIOV-S07K60 Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED TDK Corporation V100ZT3PX2855 vs SIOV-S07K60
B72207S0600K101 Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED TDK Corporation V100ZT3PX2855 vs B72207S0600K101

Related Parts for V100ZT3PX2855

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V100ZT3PX2855 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V100ZT3PX2855 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V100ZT3PX2855 would you like to use for your alert(s)?
  • Please alert me when V100ZT3PX2855 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V100ZT3PX2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V100ZT3PX2855 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V100ZT3PX2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V100ZT3PX2855.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V100ZT3PX2855 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: