Part Details for V105C131A-940 by OSRAM Opto Semiconductors
Overview of V105C131A-940 by OSRAM Opto Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for V105C131A-940
V105C131A-940 CAD Models
V105C131A-940 Part Data Attributes
|
V105C131A-940
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
V105C131A-940
OSRAM Opto Semiconductors
Laser Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 5 A | |
Forward Voltage-Max | 2.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 3200 mW | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 940 nm | |
Semiconductor Material | GaAs | |
Shape | RECTANGULAR | |
Spectral Bandwidth | 2 m | |
Surface Mount | YES |
Alternate Parts for V105C131A-940
This table gives cross-reference parts and alternative options found for V105C131A-940. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V105C131A-940, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLPVDC3940A_P | Laser Diode, | OSRAM Opto Semiconductors | V105C131A-940 vs PLPVDC3940A_P |