Part Details for V10KL45DUHM3/H by Vishay Intertechnologies
Overview of V10KL45DUHM3/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V10KL45DUHM3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2542
|
Newark | Schottky Rectifier, Dual, 45V, Flatpak, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):10A, Diode Configuration:Dual Isolated, Diode Case Style:Flatpak, No. Of Pins:8Pins, Forward Voltage Vf Max:560Mv, Forward Surge Rohs Compliant: Yes |Vishay V10KL45DUHM3/H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2999 |
|
$0.5440 | Buy Now |
DISTI #
V10KL45DUHM3/H
|
Avnet Americas | Diode Schottky 45V 10A 8-Pin FlatPAK T/R (Alt: V10KL45DUHM3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3850 | Buy Now |
DISTI #
78-V10KL45DUHM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 45V TMBS FlatPAK 5x6 RoHS: Compliant | 0 |
|
$0.2650 / $0.2890 | Order Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
V10KL45DUHM3/H
|
TTI | Schottky Diodes & Rectifiers 10A 45V TMBS FlatPAK 5x6 pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2650 / $0.2840 | Buy Now |
DISTI #
V10KL45DUHM3/H
|
EBV Elektronik | Diode Schottky 45V 10A 8-Pin FlatPAK T/R (Alt: V10KL45DUHM3/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V10KL45DUHM3/H
V10KL45DUHM3/H CAD Models
V10KL45DUHM3/H Part Data Attributes
|
V10KL45DUHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V10KL45DUHM3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-10-22 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JESD-30 Code | R-PDSO-F6 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 650 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V10KL45DUHM3/H
This table gives cross-reference parts and alternative options found for V10KL45DUHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V10KL45DUHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V10KM45DU-M3/H | Rectifier Diode, | Vishay Intertechnologies | V10KL45DUHM3/H vs V10KM45DU-M3/H |
V10KL45DU-M3/I | Rectifier Diode, | Vishay Intertechnologies | V10KL45DUHM3/H vs V10KL45DU-M3/I |