Part Details for V120ZA4P by Littelfuse Inc
Overview of V120ZA4P by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V120ZA4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7203
|
Newark | Metal Oxide Varistor, 102V 200V Rad, Voltage Rating Vac:75V, Voltage Rating Vdc:102V, Product Range:Za Series, Clamping Voltage Vc Max:200V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka, Capacitance, Cd:750Pf Rohs Compliant: Yes |Littelfuse V120ZA4P Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 | Buy Now |
DISTI #
F5350-ND
|
DigiKey | VARISTOR 120V 2.5KA DISC 10MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5785 In Stock |
|
$0.1671 / $0.4200 | Buy Now |
DISTI #
576-V120ZA4P
|
Mouser Electronics | Varistors 75 VAC 12J 200V-CL 2500A-PK RoHS: Compliant | 3903 |
|
$0.1910 / $0.5900 | Buy Now |
|
Future Electronics | RADIAL VARISTOR 10MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1600 / $0.1780 | Buy Now |
DISTI #
V120ZA4P
|
TTI | Varistors 75 VAC 12J 200V-CL 2500A-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1630 / $0.1730 | Buy Now |
DISTI #
V120ZA4P
|
TME | Varistor: metal-oxide, THT, 75VAC, 102VDC, 120V, 2.5kA, -55÷85°C Min Qty: 5000 | 0 |
|
$0.1350 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 120V 2.5KA 75VAC 102VDC THT | 0 |
|
$0.2138 / $0.2459 | RFQ |
Part Details for V120ZA4P
V120ZA4P CAD Models
V120ZA4P Part Data Attributes:
|
V120ZA4P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V120ZA4P
Littelfuse Inc
Varistor, 102V, 12J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 12 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 102 V |
Alternate Parts for V120ZA4P
This table gives cross-reference parts and alternative options found for V120ZA4P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V120ZA4P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V120ZA4 | RESISTOR, VOLTAGE DEPENDENT, 102V, 12J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V120ZA4P vs V120ZA4 |