Part Details for V130LA20A by Harris Semiconductor
Overview of V130LA20A by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V130LA20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1645 |
|
RFQ | ||
|
Quest Components | Metal Oxide Varistor,130V, 6.5KA, Radial Lead | 118 |
|
$2.9600 / $4.8000 | Buy Now |
|
Quest Components | Metal Oxide Varistor,130V, 6.5KA, Radial Lead | 1 |
|
$0.7500 | Buy Now |
|
Rochester Electronics | RADIAL LEAD VARISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$0.5512 / $0.6485 | Buy Now |
Part Details for V130LA20A
V130LA20A CAD Models
V130LA20A Part Data Attributes
|
V130LA20A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V130LA20A
Harris Semiconductor
Varistor 175V 70J Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |