Part Details for V130LC10C by Intersil Corporation
Overview of V130LC10C by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for V130LC10C
V130LC10C CAD Models
V130LC10C Part Data Attributes:
|
V130LC10C
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V130LC10C
Intersil Corporation
METAL-OXIDE VARISTOR (MOV),130V V(RMS),9KA I(TM),RADIAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 228 V |
Alternate Parts for V130LC10C
This table gives cross-reference parts and alternative options found for V130LC10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V130LC10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V130LS10C | RESISTOR, VOLTAGE DEPENDENT, 228V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LC10C vs V130LS10C |
V130LS10C | V130LS10C | Intersil Corporation | V130LC10C vs V130LS10C |
V130LC10C | Varistor, 228V, 45J, Through Hole Mount, | Harris Semiconductor | V130LC10C vs V130LC10C |
V130LC10C | RESISTOR, VOLTAGE DEPENDENT, 228V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LC10C vs V130LC10C |
V130LT10C | RESISTOR, VOLTAGE DEPENDENT, 228V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LC10C vs V130LT10C |
V130LU10C | Varistor, 45J, Through Hole Mount, | Harris Semiconductor | V130LC10C vs V130LU10C |
V130LA10C | RESISTOR, VOLTAGE DEPENDENT, 228V, 45J, THROUGH HOLE MOUNT | Intersil Corporation | V130LC10C vs V130LA10C |
V130LT10C | RESISTOR, VOLTAGE DEPENDENT, 45J, THROUGH HOLE MOUNT | Intersil Corporation | V130LC10C vs V130LT10C |
V130LA10C | Varistor, 228V, 80J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V130LC10C vs V130LA10C |
V130LU10C | METAL-OXIDE VARISTOR (MOV),130V V(RMS),6KA I(TM),RADIAL | Intersil Corporation | V130LC10C vs V130LU10C |