Part Details for V130LT20A by Harris Semiconductor
Overview of V130LT20A by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V130LT20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-V130LT20A-ND
|
DigiKey | LINE VOLTAGE OPERATION RADIAL LE Min Qty: 544 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.5500 | Buy Now |
|
Rochester Electronics | LINE VOLTAGE OPERATION RADIAL LEADED METAL OXIDE VARISTOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for V130LT20A
V130LT20A CAD Models
V130LT20A Part Data Attributes
|
V130LT20A
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V130LT20A
Harris Semiconductor
Varistor 175V 70J Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 70 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |