Part Details for V150250-2020-TB by 3M Interconnect
Overview of V150250-2020-TB by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V150250-2020-TB
V150250-2020-TB CAD Models
V150250-2020-TB Part Data Attributes
|
V150250-2020-TB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
V150250-2020-TB
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Natural Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.151 inch | |
Body Depth | 0.183 inch | |
Body Length | 1.964 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Total Number of Contacts | 50 |
Alternate Parts for V150250-2020-TB
This table gives cross-reference parts and alternative options found for V150250-2020-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150250-2020-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
153250-2020-TH | HEADER CONNECTOR,PCB MNT,PLUG,50 CONTACTS,SKT,0.079 PITCH,NATURAL | 3M Electronics | V150250-2020-TB vs 153250-2020-TH |
V150250-2020-TB | HEADER CONNECTOR,PCB MNT,PLUG,50 CONTACTS,SKT,0.079 PITCH,NATURAL | 3M Electronics | V150250-2020-TB vs V150250-2020-TB |