Part Details for V150LA20AX10 by Intersil Corporation
Overview of V150LA20AX10 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V150LA20AX10
V150LA20AX10 CAD Models
V150LA20AX10 Part Data Attributes
|
V150LA20AX10
Intersil Corporation
Buy Now
|
Compare Parts:
V150LA20AX10
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 80 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 200 V |
Alternate Parts for V150LA20AX10
This table gives cross-reference parts and alternative options found for V150LA20AX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LA20AX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVR-S20D241K | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT | TDK Corporation | V150LA20AX10 vs AVR-S20D241K |
V150LA20A | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT | Intersil Corporation | V150LA20AX10 vs V150LA20A |
SVC241D-20BBL7 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V150LA20AX10 vs SVC241D-20BBL7 |
SVC241D-20BBL5 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V150LA20AX10 vs SVC241D-20BBL5 |
VF14P10241JEA | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | Kyocera AVX Components | V150LA20AX10 vs VF14P10241JEA |
SVC241D-20BFS9 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | V150LA20AX10 vs SVC241D-20BFS9 |
SIOV-S14K150 | Varistor, 200V, 40J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V150LA20AX10 vs SIOV-S14K150 |
V150ZU1 | RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA20AX10 vs V150ZU1 |
MOV07950ALA | Varistor, 127V, 8J, Through Hole Mount, | Cooper Industries | V150LA20AX10 vs MOV07950ALA |
VF14P10241KES | Varistor, 200V, 85J, Through Hole Mount | Kyocera AVX Components | V150LA20AX10 vs VF14P10241KES |