Part Details for V15PM10-M3/H by Vishay Intertechnologies
Overview of V15PM10-M3/H by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V15PM10-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V15PM10-M3/H
|
Avnet Americas | 15A 100V SMPC TRENCH SKY RECT. - Tape and Reel (Alt: V15PM10-M3/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3945 | Buy Now |
DISTI #
78-V15PM10-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 15A Single Die SMPC (TO-277A) RoHS: Compliant | 5641 |
|
$0.2870 / $0.8700 | Buy Now |
DISTI #
V15PM10-M3/H
|
TTI | Schottky Diodes & Rectifiers 100V 15A Single Die SMPC (TO-277A) pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2880 / $0.2930 | Buy Now |
DISTI #
V15PM10-M3/H
|
Avnet Americas | 15A 100V SMPC TRENCH SKY RECT. - Tape and Reel (Alt: V15PM10-M3/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3945 | Buy Now |
DISTI #
V15PM10-M3/H
|
Avnet Americas | 15A 100V SMPC TRENCH SKY RECT. - Tape and Reel (Alt: V15PM10-M3/H) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.3945 | Buy Now |
DISTI #
V15PM10-M3/H
|
EBV Elektronik | (Alt: V15PM10-M3/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for V15PM10-M3/H
V15PM10-M3/H CAD Models
V15PM10-M3/H Part Data Attributes
|
V15PM10-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V15PM10-M3/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V15PM10-M3/H
This table gives cross-reference parts and alternative options found for V15PM10-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15PM10-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V15P10-M3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.2A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V15PM10-M3/H vs V15P10-M3/I |
V15PM10-M3/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V15PM10-M3/H vs V15PM10-M3/I |
V15P10HM3/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.2A, 100V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | V15PM10-M3/H vs V15P10HM3/H |