-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.6A, 60V V(RRM), Silicon, TO-277A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6930
|
Newark | Schottky Rectifier, 60V, 15A, To-277A Rohs Compliant: Yes |Vishay V15PM63HM3/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8950 |
|
$0.5780 / $1.1100 | Buy Now |
DISTI #
V15PM63HM3/H
|
Avnet Americas | Diode Schottky 60V 15A 3-Pin SMPC Plastic T/R - Tape and Reel (Alt: V15PM63HM3/H) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2857 / $0.3629 | Buy Now |
DISTI #
21AJ6930
|
Avnet Americas | Diode Schottky 60V 15A 3-Pin SMPC Plastic T/R - Product that comes on tape, but is not reeled (Alt: 21AJ6930) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$0.9100 / $1.2600 | Buy Now |
DISTI #
78-V15PM63HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A 60V SMPC TRENCH SKY RECT RoHS: Compliant | 0 |
|
$0.3900 / $1.2200 | Order Now |
DISTI #
V15PM63HM3/H
|
TTI | Schottky Diodes & Rectifiers 15A 60V SMPC TRENCH SKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2650 / $0.3050 | Buy Now |
DISTI #
V15PM63HM3/H
|
Avnet Asia | Diode Schottky 60V 15A 3-Pin SMPC Plastic T/R (Alt: V15PM63HM3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6252 / $0.7045 | Buy Now |
DISTI #
V15PM63HM3/H
|
EBV Elektronik | Diode Schottky 60V 15A 3-Pin SMPC Plastic T/R (Alt: V15PM63HM3/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 1500 |
|
$0.6726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V15PM63HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V15PM63HM3/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.6A, 60V V(RRM), Silicon, TO-277A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 35 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for V15PM63HM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15PM63HM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V15PM63-M3/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.6A, 60V V(RRM), Silicon, TO-277A, | Vishay Intertechnologies | V15PM63HM3/H vs V15PM63-M3/H |