-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V15PM6HM3/H
|
Avnet Americas | Diode Schottky 60V 15A 3-Pin TO-277A T/R (Alt: V15PM6HM3/H) Min Qty: 4500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3226 / $0.4099 | Buy Now |
DISTI #
78-V15PM6HM3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC) RoHS: Compliant | 3869 |
|
$0.3130 / $0.9100 | Buy Now |
DISTI #
V15PM6HM3/H
|
TTI | Schottky Diodes & Rectifiers 60V 15A TMBS TO-277A (SMPC) pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2990 / $0.3050 | Buy Now |
DISTI #
V15PM6HM3/H
|
Avnet Americas | Diode Schottky 60V 15A 3-Pin TO-277A T/R (Alt: V15PM6HM3/H) Min Qty: 4500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3226 / $0.4099 | Buy Now |
DISTI #
V15PM6HM3/H
|
Avnet Americas | Diode Schottky 60V 15A 3-Pin TO-277A T/R (Alt: V15PM6HM3/H) Min Qty: 4500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3226 / $0.4099 | Buy Now |
DISTI #
V15PM6HM3/H
|
Avnet Asia | Diode Schottky 60V 15A 3-Pin TO-277A T/R (Alt: V15PM6HM3/H) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.6302 / $0.7101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V15PM6HM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V15PM6HM3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-12-14 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1200 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for V15PM6HM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V15PM6HM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V15PM6-M3/I | Rectifier Diode, | Vishay Intertechnologies | V15PM6HM3/H vs V15PM6-M3/I |
V15PM6-M3/H | Rectifier Diode, | Vishay Intertechnologies | V15PM6HM3/H vs V15PM6-M3/H |