Part Details for V172BB60 by Intersil Corporation
Overview of V172BB60 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V172BB60
V172BB60 CAD Models
V172BB60 Part Data Attributes:
|
V172BB60
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V172BB60
Intersil Corporation
METAL-OXIDE VARISTOR (MOV),1.7KV V(RMS),70KA I(TM),MODULE-S
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 1700 V | |
Energy Absorbing Capacity-Max | 6000 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Module-s | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 2200 V |