Part Details for V180ZA05 by Littelfuse Inc
Overview of V180ZA05 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V180ZA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 1495 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Metal Oxide Varistor,110V, 400A, Radial Lead | 1196 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Metal Oxide Varistor,110V, 400A, Radial Lead | 1120 |
|
$0.2088 / $0.5220 | Buy Now |
Part Details for V180ZA05
V180ZA05 CAD Models
V180ZA05 Part Data Attributes
|
V180ZA05
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V180ZA05
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 110 V | |
Energy Absorbing Capacity-Max | 5 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN LEAD | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 153 V |
Alternate Parts for V180ZA05
This table gives cross-reference parts and alternative options found for V180ZA05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V180ZA05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V180ZS05P | Varistor, 153V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V180ZA05 vs V180ZS05P |
V180ZT05P | Varistor, 153V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V180ZA05 vs V180ZT05P |
V180ZS05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZA05 vs V180ZS05 |
V180ZU05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZA05 vs V180ZU05 |
V180ZA05 | METAL-OXIDE VARISTOR (MOV),110V V(RMS),400A I(TM),RADIAL | Intersil Corporation | V180ZA05 vs V180ZA05 |
V180ZU05 | Varistor, 153V, 5J, Through Hole Mount, | Harris Semiconductor | V180ZA05 vs V180ZU05 |
V180ZA05P | Varistor, 153V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V180ZA05 vs V180ZA05P |
V180ZS05 | Varistor, 153V, 5J, Through Hole Mount, | Harris Semiconductor | V180ZA05 vs V180ZS05 |