Part Details for V180ZS05 by Harris Semiconductor
Overview of V180ZS05 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V180ZS05
V180ZS05 CAD Models
V180ZS05 Part Data Attributes
|
V180ZS05
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V180ZS05
Harris Semiconductor
Varistor, 153V, 5J, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 110 V | |
Energy Absorbing Capacity-Max | 5 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 153 V |
Alternate Parts for V180ZS05
This table gives cross-reference parts and alternative options found for V180ZS05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V180ZS05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V180ZS05P | Varistor, 153V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V180ZS05 vs V180ZS05P |
V180ZT05P | Varistor, 153V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V180ZS05 vs V180ZT05P |
V180ZS05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZS05 vs V180ZS05 |
V180ZU05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZS05 vs V180ZU05 |
V180ZA05 | METAL-OXIDE VARISTOR (MOV),110V V(RMS),400A I(TM),RADIAL | Intersil Corporation | V180ZS05 vs V180ZA05 |
V180ZU05 | Varistor, 153V, 5J, Through Hole Mount, | Harris Semiconductor | V180ZS05 vs V180ZU05 |
V180ZA05P | Varistor, 153V, 5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V180ZS05 vs V180ZA05P |
V180ZA05 | RESISTOR, VOLTAGE DEPENDENT, 153V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V180ZS05 vs V180ZA05 |