-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, Surface Mount, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B8655
|
Newark | Varistor, 18V, 50V, 0805, Full Reel, Voltage Rating Vac:-, Voltage Rating Vdc:18V, Product Range:Mle Series, Clamping Voltage Vc Max:50V, Varistor Case Style:0805 [2012 Metric], Peak Surge Current @ 8/20Μs:-, Capacitance, Cd:500Pf Rohs Compliant: Yes |Littelfuse V18MLE0805NH Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2050 | Buy Now |
DISTI #
06R2044
|
Newark | Varistor, 18V, 50V, 0805, Voltage Rating Vdc:18V, Product Range:Mle Series, Clamping Voltage Vc Max:50V, Varistor Case Style:0805 [2012 Metric], Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Capacitance, Cd:500Pf Rohs Compliant: Yes |Littelfuse V18MLE0805NH Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2010 | Buy Now |
DISTI #
F3834CT-ND
|
DigiKey | VARISTOR 25V 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12049 In Stock |
|
$0.1455 / $0.5100 | Buy Now |
DISTI #
576-V18MLE0805NH
|
Mouser Electronics | Varistors 18V RoHS: Compliant | 53960 |
|
$0.1410 / $0.3900 | Buy Now |
DISTI #
V36:1790_06490261
|
Arrow Electronics | Var MLV 14VAC/18VDC 28V 0805 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2408 | Americas - 7500 |
|
$0.1385 / $0.1582 | Buy Now |
DISTI #
V72:2272_06490261
|
Arrow Electronics | Var MLV 14VAC/18VDC 28V 0805 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2243 Container: Cut Strips | Americas - 4218 |
|
$0.1598 / $0.2069 | Buy Now |
|
Future Electronics | MLE Series 0805 28 V 1 A Surface Mount Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 20000Reel |
|
$0.1350 / $0.1470 | Buy Now |
|
Future Electronics | MLE Series 0805 28 V 1 A Surface Mount Multilayer Varistor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1470 | Buy Now |
DISTI #
79372317
|
Verical | Var MLV 14VAC/18VDC 28V 0805 SMD T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2408 | Americas - 7500 |
|
$0.1481 | Buy Now |
DISTI #
65030490
|
Verical | Var MLV 14VAC/18VDC 28V 0805 SMD T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2243 | Americas - 4218 |
|
$0.1481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V18MLE0805NH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLE0805NH
Littelfuse Inc
Varistor, 18V, Surface Mount, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |