V18ZT3X2855
Littelfuse Inc
Description: RESISTOR, VOLTAGE DEPENDENT, 14V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of V18ZT3X2855 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for V18ZT3X2855 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V18ZT3X2855 by Littelfuse Inc

V18ZT3X2855
Littelfuse Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
10 V
Energy Absorbing Capacity-Max
3.5 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
14 V
Want to compare parts?
  1. V18ZT3X2855
    Littelfuse Inc
    RESISTOR, VOLTAGE DEPENDENT, 14V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for V18ZT3X2855

This table gives cross-reference parts and alternative options found for V18ZT3X2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18ZT3X2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V18ZT2X10 RESISTOR, VOLTAGE DEPENDENT, 14V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZT3X2855 vs V18ZT2X10
V18ZT3PX10 Varistor, 14V, 3.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V18ZT3X2855 vs V18ZT3PX10
V18ZU3 RESISTOR, VOLTAGE DEPENDENT, 14V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZT3X2855 vs V18ZU3
V18ZT3P Varistor, 14V, 3.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V18ZT3X2855 vs V18ZT3P
V18ZT3 RESISTOR, VOLTAGE DEPENDENT, 14V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZT3X2855 vs V18ZT3
V18ZT3X10 RESISTOR, VOLTAGE DEPENDENT, 14V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZT3X2855 vs V18ZT3X10
V18ZT2PX10 Varistor, 14V, 1.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V18ZT3X2855 vs V18ZT2PX10
V18ZC3P Varistor, 14V, 3.5J, Through Hole Mount Littelfuse Inc V18ZT3X2855 vs V18ZC3P
V18ZU3P Varistor, 14V, 3.5J, Through Hole Mount Littelfuse Inc V18ZT3X2855 vs V18ZU3P
Part Number Description Manufacturer Compare
V18ZT2PX10 Varistor, 14V, 1.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V18ZT3X2855 vs V18ZT2PX10
Q69X3456 Varistor, 14V, 3.2J, Through Hole Mount, TDK Corporation V18ZT3X2855 vs Q69X3456
V18ZS3X2855 RESISTOR, VOLTAGE DEPENDENT, 14V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZT3X2855 vs V18ZS3X2855
MOV14110DYA Varistor, 14V, 3.5J, Through Hole Mount, Cooper Industries V18ZT3X2855 vs MOV14110DYA
V18ZA3PX10 Varistor, 14V, 3.5J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V18ZT3X2855 vs V18ZA3PX10
SIOV-S14K11 Varistor, 14V, 3.2J, Through Hole Mount, RADIAL LEADED TDK Corporation V18ZT3X2855 vs SIOV-S14K11
B72214-S110-K101 Varistor, 14V, 3.2J, Through Hole Mount, RADIAL LEADED TDK Corporation V18ZT3X2855 vs B72214-S110-K101
V18ZT3 RESISTOR, VOLTAGE DEPENDENT, 14V, 3.5J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZT3X2855 vs V18ZT3
V18ZT2X10 RESISTOR, VOLTAGE DEPENDENT, 14V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V18ZT3X2855 vs V18ZT2X10
Q69X3456 RESISTOR, VOLTAGE DEPENDENT, 14V, 3.2J, THROUGH HOLE MOUNT TDK Epcos V18ZT3X2855 vs Q69X3456

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V18ZT3X2855 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V18ZT3X2855 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V18ZT3X2855 would you like to use for your alert(s)?
  • Please alert me when V18ZT3X2855 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V18ZT3X2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V18ZT3X2855 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V18ZT3X2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V18ZT3X2855.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V18ZT3X2855 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: