Part Details for V19B by Hitachi Ltd
Overview of V19B by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V19B
V19B CAD Models
V19B Part Data Attributes:
|
V19B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
V19B
Hitachi Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for V19B
This table gives cross-reference parts and alternative options found for V19B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V19B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL102FG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | V19B vs RL102FG |
DFM1F1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | V19B vs DFM1F1 |
RL102-GT3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | V19B vs RL102-GT3 |
DSM1D1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | V19B vs DSM1D1 |
1F2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sensitron Semiconductors | V19B vs 1F2 |
DSK10B-AT1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Semiconductor Co Ltd | V19B vs DSK10B-AT1 |
DSK10B-AT1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | SANYO Electric Co Ltd | V19B vs DSK10B-AT1 |
1N4002-G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | V19B vs 1N4002-G |
DSM1E1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Hitachi Ltd | V19B vs DSM1E1 |
RL102G | 1A, 100V, SILICON, SIGNAL DIODE, PLASTIC, A-405, 2 PIN | Sensitron Semiconductors | V19B vs RL102G |