Part Details for V1D1BH0B-A9C4N-100 by Carling Technologies
Results Overview of V1D1BH0B-A9C4N-100 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V1D1BH0B-A9C4N-100 Information
V1D1BH0B-A9C4N-100 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for V1D1BH0B-A9C4N-100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: Mexico RoHS: Compliant | 0 |
|
$5.1200 / $13.5100 | Buy Now |
|
DISTI #
000000000003345740
|
Sager | Rocker Switches V1D1BH0BA9C4N100 Min Qty: 10 | 0 |
|
$6.6700 / $17.3400 | Buy Now |
|
|
Master Electronics | COO: Mexico RoHS: Compliant | 0 |
|
$5.1200 / $13.5100 | Buy Now |
US Tariff Estimator: V1D1BH0B-A9C4N-100 by Carling Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V1D1BH0B-A9C4N-100
V1D1BH0B-A9C4N-100 Part Data Attributes
|
|
V1D1BH0B-A9C4N-100
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
V1D1BH0B-A9C4N-100
Carling Technologies
Rocker Switch, SPST, On-off, Maintained, 20A, 12VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Factory Lead Time | 12 Weeks | |
| Actuator Length | 0.505 Inch | |
| Actuator Type | Rocker | |
| Body Breadth | 20.828 Mm | |
| Body Height | 27.4066 Mm | |
| Contact Current(DC)-Max | 20 A | |
| Contact (DC) Max Rating R Load | 20a@12vdc | |
| Contact Function | On-Off | |
| Contact Resistance | 0.01 MΩ | |
| Contact Voltage(DC)-Max | 12 V | |
| Dielectric Withstand Volts | 1500vrms V | |
| Illumination | Led | |
| Insulation Resistance | 50000000 Ω | |
| Insulator Material | Polyester | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Function | Spst | |
| Switch Type | Rocker Switch | |
| Terminal Length | 0.4 Inch | |
| Termination Type | Quick Connect |