-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 175V, 4J, Surface Mount, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6441
|
Newark | Metal Oxide Varistor, 175V 340V Smd, Voltage Rating Vac:130V, Voltage Rating Vdc:175V, Product Range:Ch Series, Clamping Voltage Vc Max:340V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20Μs:250A, Capacitance:180Pfrohs Compliant: Yes |Littelfuse V200CH8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6730 | Buy Now |
DISTI #
F5680CT-ND
|
DigiKey | VARISTOR 200V 250A 2SMD NO LEAD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7768 In Stock |
|
$0.5450 / $1.4500 | Buy Now |
DISTI #
576-V200CH8
|
Mouser Electronics | Varistors 130V 250A 110pF 13 Inch Reel RoHS: Compliant | 4007 |
|
$0.5450 / $1.4500 | Buy Now |
DISTI #
P40:2555_16833281
|
Arrow Electronics | Var MOV 130VAC/175VDC 250A 200V SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2032 | Europe - 1319 |
|
$0.4226 / $0.6489 | Buy Now |
|
Future Electronics | CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Future Electronics | CH Series 175 VDC 130 V RMS 340 V Clamp 250 A 180 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 2465 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 102 |
|
RFQ | ||
|
Quest Components | 1972 |
|
$0.3250 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V200CH8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V200CH8
Littelfuse Inc
Varistor, 175V, 4J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 8.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.26 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 175 V |