Part Details for V200CH8S by Littelfuse Inc
Overview of V200CH8S by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V200CH8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C8173
|
Newark | Metal Oxide Varistor, 175V 340V Smd, Voltage Rating Vac:130V, Voltage Rating Vdc:175V, Product Range:Ch Series, Clamping Voltage Vc Max:340V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20Μs:250A Rohs Compliant: Yes |Littelfuse V200CH8S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 / $0.8850 | Buy Now |
DISTI #
V200CH8S-ND
|
DigiKey | VARISTOR 200V 250A 2SMD NO LEAD Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0128 | Buy Now |
DISTI #
576-V200CH8S
|
Mouser Electronics | Varistors 130V 250A 110pF Bulk Pack RoHS: Compliant | 100 |
|
$0.6230 / $1.6000 | Buy Now |
|
Ozdisan Elektronik | VARISTOR NO LEAD 200V 250A 130VAC 175VDC SMT | 0 |
|
$0.8823 / $1.0146 | RFQ |
Part Details for V200CH8S
V200CH8S CAD Models
V200CH8S Part Data Attributes:
|
V200CH8S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V200CH8S
Littelfuse Inc
Varistor, 175V, 4J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 10.21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 175 V |
Alternate Parts for V200CH8S
This table gives cross-reference parts and alternative options found for V200CH8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V200CH8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V200CH8S | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, SURFACE MOUNT | Intersil Corporation | V200CH8S vs V200CH8S |