Part Details for V20K170HM3/I by Vishay Intertechnologies
Overview of V20K170HM3/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for V20K170HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2987
|
Newark | 20A, 170V, Flatpak 5X6 Single Trench Sk |Vishay V20K170HM3/I RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
78-V20K170HM3I
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 170V FLATPAK 5X6 SINGLE RoHS: Compliant | 0 |
|
$0.3850 / $0.4040 | Order Now |
DISTI #
V20K170HM3/I
|
TTI | Schottky Diodes & Rectifiers 20A 170V FLATPAK 5X6 SINGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.3850 / $0.4010 | Buy Now |
Part Details for V20K170HM3/I
V20K170HM3/I CAD Models
V20K170HM3/I Part Data Attributes
|
V20K170HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20K170HM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.2A, 170V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.02 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for V20K170HM3/I
This table gives cross-reference parts and alternative options found for V20K170HM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20K170HM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20K170HM3/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.2A, 170V V(RRM), Silicon, | Vishay Intertechnologies | V20K170HM3/I vs V20K170HM3/H |