V20M100M-E3/4W
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of V20M100M-E3/4W by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V20M100M-E3/4W by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 43X2617
Newark 10A,100V, dual Trench Sky Rect. |Vishay V20M100M-E3/4W RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.4400
$0.4400 Buy Now
DISTI # V20M100M-E3/4W
Avnet Americas 10A,100V,DUAL TRENCH SKY RECT. - Tape and Reel (Alt: V20M100M-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 8,000 $0.3692
$0.3692 Buy Now
DISTI # 78-V20M100M-E34W
Mouser Electronics Schottky Diodes & Rectifiers 10A,100V,DUAL TRENCH SKY RECT. RoHS: Compliant 0
  • 1 $1.0400
  • 10 $0.8510
  • 100 $0.6620
  • 500 $0.5610
  • 1,000 $0.4560
  • 2,000 $0.4460
$0.4460 / $1.0400 Order Now
DISTI # V20M100M-E3/4W
TTI Schottky Diodes & Rectifiers 10A,100V,DUAL TRENCH SKY RECT. RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube Americas - 0
  • 8,000 $0.4090
$0.4090 Buy Now

CAD Models for V20M100M-E3/4W by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V20M100M-E3/4W by Vishay Intertechnologies

V20M100M-E3/4W
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Additional Feature
LOW POWER LOSS, FREE WHEELING DIODE
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.02 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
110 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
500 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. V20M100M-E3/4W
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for V20M100M-E3/4W

This table gives cross-reference parts and alternative options found for V20M100M-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20M100M-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF30NC15M Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB, FTO-220A, FULL PACK-3 Shindengen Electronic Manufacturing Co Ltd V20M100M-E3/4W vs SF30NC15M
PJ40C40CZ Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Promax-Johnton Electronic Corporation V20M100M-E3/4W vs PJ40C40CZ
PBYR2535CT-45CT 30A, 45V, SILICON, RECTIFIER DIODE, TO-220AB NXP Semiconductors V20M100M-E3/4W vs PBYR2535CT-45CT
SDURF1530CTR Rectifier Diode, 1 Phase, 2 Element, 7.5A, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd V20M100M-E3/4W vs SDURF1530CTR
12R1/220 Rectifier Diode, 1 Phase, 2 Element, 3A, 125V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Solid State Devices Inc (SSDI) V20M100M-E3/4W vs 12R1/220
SF163A Rectifier Diode, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN Uniohm Corp V20M100M-E3/4W vs SF163A
V20M120M-E3/4W Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies V20M100M-E3/4W vs V20M120M-E3/4W
SB3060LCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor V20M100M-E3/4W vs SB3060LCT
SBR40U300CTF Rectifier Diode, 1 Phase, 2 Element, 40A, 300V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Diodes Incorporated V20M100M-E3/4W vs SBR40U300CTF
MBR8200CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor V20M100M-E3/4W vs MBR8200CT
Part Number Description Manufacturer Compare
TSF30H45CC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor V20M100M-E3/4W vs TSF30H45CC0G
SB2030FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Promax-Johnton Electronic Corporation V20M100M-E3/4W vs SB2030FCT
DSB15IM45PB Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, IXYS Corporation V20M100M-E3/4W vs DSB15IM45PB
YG878C15R Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Fuji Electric Co Ltd V20M100M-E3/4W vs YG878C15R
STPRA1640CTW Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation V20M100M-E3/4W vs STPRA1640CTW
ISR1035C-C Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 35V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN Rectron Semiconductor V20M100M-E3/4W vs ISR1035C-C
ISR2030C Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Rectron Semiconductor V20M100M-E3/4W vs ISR2030C
MBRF3040CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 40V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Lite-On Semiconductor Corporation V20M100M-E3/4W vs MBRF3040CT
MBR2060CTL Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd V20M100M-E3/4W vs MBR2060CTL
SF10NC15M Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, TO-220AB, FTO-220A, 3 PIN Shindengen Electronic Manufacturing Co Ltd V20M100M-E3/4W vs SF10NC15M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V20M100M-E3/4W by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V20M100M-E3/4W by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V20M100M-E3/4W would you like to use for your alert(s)?
  • Please alert me when V20M100M-E3/4W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V20M100M-E3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V20M100M-E3/4W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V20M100M-E3/4W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V20M100M-E3/4W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V20M100M-E3/4W by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: