Part Details for V22ZU05 by Harris Semiconductor
Overview of V22ZU05 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for V22ZU05
V22ZU05 CAD Models
V22ZU05 Part Data Attributes:
|
V22ZU05
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
V22ZU05
Harris Semiconductor
Varistor, 18V, 0.2J, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.2 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for V22ZU05
This table gives cross-reference parts and alternative options found for V22ZU05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V22ZU05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V22ZA05 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.2J, THROUGH HOLE MOUNT | Intersil Corporation | V22ZU05 vs V22ZA05 |
V22ZT05 | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.2J, THROUGH HOLE MOUNT | Intersil Corporation | V22ZU05 vs V22ZT05 |