Part Details for V23049B1007A331 by TE Connectivity
Overview of V23049B1007A331 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for V23049B1007A331
V23049B1007A331 CAD Models
V23049B1007A331 Part Data Attributes:
|
V23049B1007A331
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23049B1007A331
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.023A (COIL), 24VDC (COIL), 550mW (COIL), 6A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 42 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Power | 550 mW | |
Coil Resistance | 1020 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Physical Dimension | 42mm X 12.5mm X 30mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |