Part Details for V23050A1110A551 by TE Connectivity
Overview of V23050A1110A551 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23050A1110A551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-V23050A1110A551-ND
|
DigiKey | Power/Signal Relay, 5 Form A, 1 Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
6265 In Stock |
|
$17.9900 / $24.6000 | Buy Now |
|
Onlinecomponents.com | Power Relay 110VDC 8A 5PST-NO/SPST-NC(55x16.5x16.5)mm THT RoHS: Compliant |
6266 In Stock |
|
$19.6200 / $27.0800 | Buy Now |
DISTI #
5-1415019-1
|
TTI | General Purpose Relays V23050A1110A551 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$19.5800 / $20.9700 | Buy Now |
|
Master Electronics | Power Relay 110VDC 8A 5PST-NO/SPST-NC(55x16.5x16.5)mm THT RoHS: Compliant |
6266 In Stock |
|
$19.6200 / $27.0800 | Buy Now |
Part Details for V23050A1110A551
V23050A1110A551 CAD Models
V23050A1110A551 Part Data Attributes
|
V23050A1110A551
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23050A1110A551
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 83 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 10080 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 5 FORM A, 1 FORM B | |
Relay Function | 6PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
Alternate Parts for V23050A1110A551
This table gives cross-reference parts and alternative options found for V23050A1110A551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23050A1110A551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23050-A1110-A542 | Power/Signal Relay, 4 Form A, 2 Form B, 6PST, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | V23050A1110A551 vs V23050-A1110-A542 |