Part Details for V23100V4305B000 by TE Connectivity
Overview of V23100V4305B000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V23100V4305B000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3290
|
Newark | V23100V4305B |Potter&brumfield Te Connectivity V23100V4305B000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 / $11.1900 | Buy Now |
DISTI #
92B6351
|
Newark | Relay, Reed, Dpst-No, 200V, 0.5A, Tht, Contact Configuration:Dpst-No, Coil Voltage:5Vdc, Product Range:V23100-V4 Series, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Axicom Te Connectivity V23100V4305B000 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9800 | Buy Now |
DISTI #
V23100V4305B000-ND
|
DigiKey | RELAY REED DPST 500MA 5V Min Qty: 1250 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.8878 | Buy Now |
DISTI #
655-V23100V4305B000
|
Mouser Electronics | Reed Relays DPST-NO 5VDC STD RoHS: Compliant | 0 |
|
$10.8800 | Order Now |
|
Onlinecomponents.com | Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry RoHS: Compliant | 0 |
|
$10.0300 / $28.1800 | Buy Now |
DISTI #
V23100V4305B000
|
TME | Relay: reed switch, DPST-NO, Ucoil: 5VDC, 1A, max.200VDC, 10W, PCB Min Qty: 1 | 0 |
|
$8.1200 / $13.6000 | RFQ |
DISTI #
TE Connectivity V23100V4305B000
|
PEI Genesis | Dry Reed Relay 2 Form A DPST | 0 |
|
Buy Now | |
|
Master Electronics | Reed Relay 5VDC 200Ohm 0.5A DPST-NO( (19.3mm 7.5mm)) THT Dry RoHS: Compliant | 0 |
|
$10.0300 / $28.1800 | Buy Now |
Part Details for V23100V4305B000
V23100V4305B000 CAD Models
V23100V4305B000 Part Data Attributes:
|
V23100V4305B000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23100V4305B000
TE Connectivity
Dry Reed Relay, 2 Form A, DPST, Momentary, 0.025A (Coil), 5VDC (Coil), 125mW (Coil), 1A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.025 A | |
Coil Power | 125 mW | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
End Contact Material | RUTHENIUM | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 19.3mm x 7.6mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | DRY REED RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 1.8 g |