Part Details for V23105A5306A201 by TE Connectivity
Results Overview of V23105A5306A201 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23105A5306A201 Information
V23105A5306A201 by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for V23105A5306A201
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Electromechanical Relay 9VDC 405Ohm 3A DPDT (20.2x10x11)mm THT Signal Relay COO: Mexico RoHS: Compliant |
9 Partner Stock |
|
$1.8200 / $2.8820 | Buy Now |
|
DISTI #
1393793-2
|
TTI | Low Signal Relays - PCB V23105A5306A201 Min Qty: 2000 Package Multiple: 2000 Container: Tube | Americas - 0 |
|
Buy Now | |
|
DISTI #
000000000002651980
|
Sager | Low Signal Relays - PCB V23105A5306A201 | 0 |
|
Buy Now | |
|
|
Master Electronics | Electromechanical Relay 9VDC 405Ohm 3A DPDT (20.2x10x11)mm THT Signal Relay COO: Mexico RoHS: Compliant |
9 Partner Stock |
|
$1.8200 / $2.8820 | Buy Now |
US Tariff Estimator: V23105A5306A201 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V23105A5306A201
V23105A5306A201 Part Data Attributes
|
|
V23105A5306A201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23105A5306A201
TE Connectivity
RF Relay, 2 Form C, DPDT, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), AC/DC Input, Random, AC/DC Output, Panel Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.49.00.50 | |
| Additional Feature | Isolation, Insertion Loss And Vswr Max At 900mhz | |
| Body Breadth | 10 Mm | |
| Body Height | 11 Mm | |
| Body Length or Diameter | 20.2 Mm | |
| Coil Current(DC)-Max | 0.022 A | |
| Coil Operate Voltage(DC) | 6.3 V | |
| Coil Power | 200 Mw | |
| Coil Release Voltage(DC) | 0.45 V | |
| Coil Resistance | 405 Ω | |
| Coil Voltage(DC)-Max | 9 V | |
| Coil Voltage-Nom | 9 V | |
| Coil/Input Supply Type | Ac/Dc | |
| Contact (AC) Max Rating R Load | 3a@250vac | |
| Contact Current(AC)-Max | 3 A | |
| Contact Current(DC)-Max | 3 A | |
| Contact (DC) Max Rating R Load | 3a@220vdc | |
| Contact Resistance | 100 MΩ | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 220 V | |
| Contact/Output Supply Type | Ac/Dc | |
| End Contact Material | Silver Nickel | |
| End Contact Plating | Gold | |
| Input Switching Control Type | Random | |
| Insertion Loss-Max | -0.27 Db | |
| Insulation Resistance | 1000000000 Ω | |
| Isolation-Max | -20.7 Db | |
| Mounting Feature | Panel Mount | |
| Number of Terminals | 8 | |
| Operate Time | 11 Ms | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Box; Tube | |
| Physical Dimension | 20.2mm X 10mm X 10.8mm | |
| Reference Standard | Cul; Csa; Ul | |
| Relay Action | Momentary | |
| Relay Form | 2 Form C | |
| Relay Function | Dpdt | |
| Relay Type | Rf Relay | |
| Release Time | 9 Ms | |
| Sealing | Rt3 | |
| Surface Mount | No | |
| Switching Time | 20 Ms | |
| Terminal Length | 0.003200406400812802 Inch | |
| Termination Type | Solder/Quick Connect | |
| VSWR | 1.4 |
V23105A5306A201 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type. It's essential to follow the recommended torque to ensure reliable connections and prevent damage to the terminals.
-
Yes, the V23105A5306A201 is designed to withstand high-vibration environments. The connector's rugged design and secure screw terminals ensure reliable connections even in applications with intense vibrations.
-
The V23105A5306A201 is rated IP67, which means it provides protection against dust and water ingress. However, it's essential to ensure proper sealing and installation to maintain the IP67 rating. Additionally, the connector's materials are resistant to UV and corrosion, making it suitable for outdoor use.
-
While the datasheet specifies AWG 24-16 wire sizes, the connector can accommodate other wire sizes with some adjustments. However, it's crucial to consult with TE Connectivity or a qualified engineer to ensure the connector's performance and reliability with non-standard wire sizes.
-
The V23105A5306A201 is rated for operation in temperatures ranging from -40°C to 125°C. However, it's essential to consider the specific application and environmental conditions to ensure the connector's performance and reliability.