Part Details for V23234-A1001-X036 by TE Connectivity
Overview of V23234-A1001-X036 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23234-A1001-X036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T1464
|
Newark | Relay, Automotive, Spdt, 12Vdc, 50A, Coil Voltage:12Vdc, Contact Current:50A, Contact Configuration:Spdt, Relay Mounting:Socket, Relay Terminals:Quick Connect, Product Range:-, Contact Voltage Dc Nom:12V, Coil Resistance:85Ohm Rohs Compliant: Yes |Te Connectivity V23234-A1001-X036 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 440 |
|
$6.4100 / $9.6100 | Buy Now |
DISTI #
V23234-A1001-X036
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 85Ohm Plug-In - Bulk (Alt: V23234-A1001-X036) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | RELAY 12VDC SPDT 20/30A | 8 |
|
$8.6850 / $13.0275 | Buy Now |
|
Quest Components | RELAY 12VDC SPDT 20/30A | 9 |
|
$11.2000 / $12.6000 | Buy Now |
|
Quest Components | RELAY 12VDC SPDT 20/30A | 7 |
|
$14.0000 / $15.7500 | Buy Now |
DISTI #
V23234-A1001-X036
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 85Ohm Plug-In - Bulk (Alt: V23234-A1001-X036) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V23234-A1001-X036
|
Avnet Americas | Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 85Ohm Plug-In - Bulk (Alt: V23234-A1001-X036) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2520600
|
element14 Asia-Pacific | RELAY, AUTOMOTIVE, SPDT, 12VDC, 50A RoHS: Compliant Min Qty: 1 Container: Each | 440 |
|
$6.3789 / $8.4637 | Buy Now |
DISTI #
2520600
|
Farnell | RELAY, AUTOMOTIVE, SPDT, 12VDC, 50A RoHS: Compliant Min Qty: 1 Lead time: 38 Weeks, 4 Days Container: Each | 440 |
|
$7.4668 / $9.3148 | Buy Now |
Part Details for V23234-A1001-X036
V23234-A1001-X036 CAD Models
V23234-A1001-X036 Part Data Attributes
|
V23234-A1001-X036
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23234-A1001-X036
TE Connectivity
E-M RELAY,1 FORM C,SPDT,DC,RANDOM,DC,50A@12VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 28.5 mm | |
Body Height | 26 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Operate Voltage(DC) | 8 V | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 85 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 50 A | |
Contact (DC) Max Rating R Load | 50A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28.5mm x 28.5mm x 26mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 10 ms | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | QUICK CONNECT |