There are no models available for this part yet.
Overview of V23532-A1010-B200 by TE's AMP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1010(0)-S12-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
2SA1010-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25, / | |
R5S76710B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
CAD Models for V23532-A1010-B200 by TE's AMP
Part Data Attributes for V23532-A1010-B200 by TE's AMP
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: DIN 41612; IEC 603-2, TERMINAL PITCH FOR POWER/COAXIAL CONTACTS: 7.62 MM
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
YES
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
256
|
UL Flammability Code
|
94V-0
|
Alternate Parts for V23532-A1010-B200
This table gives cross-reference parts and alternative options found for V23532-A1010-B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23532-A1010-B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23532-A1010-B200 | CONNECTOR, 262 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | V23532-A1010-B200 vs V23532-A1010-B200 |
0-1393693-4 | 256 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | V23532-A1010-B200 vs 0-1393693-4 |