Part Details for V23535-A3280-C401 by Siemens
Overview of V23535-A3280-C401 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC401A/BPA | Rochester Electronics LLC | CLC401 - OP AMP, WIDEBAND, FAST SETTLING, HIGH GAIN - Dual marked (5962-8997301PA) | |
C401 | Coilcraft Inc | Designer's Kit, LPS40xx power inductors, RoHS |
Part Details for V23535-A3280-C401
V23535-A3280-C401 CAD Models
V23535-A3280-C401 Part Data Attributes
|
V23535-A3280-C401
Siemens
Buy Now
Datasheet
|
Compare Parts:
V23535-A3280-C401
Siemens
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 41651, EJECTOR, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for V23535-A3280-C401
This table gives cross-reference parts and alternative options found for V23535-A3280-C401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23535-A3280-C401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71609-420 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | V23535-A3280-C401 vs 71609-420 |
68768-022LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | V23535-A3280-C401 vs 68768-022LF |
71991-620N | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | V23535-A3280-C401 vs 71991-620N |
RX-S40 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | JST Manufacturing | V23535-A3280-C401 vs RX-S40 |
87173-040LF |
PREFERRED P/N SERIES FOR NEW PROJECT: 10131936 Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, 40 Positions, 2.00mm (0.079in) Pitch. |
Amphenol Communications Solutions | V23535-A3280-C401 vs 87173-040LF |
87606-320 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | V23535-A3280-C401 vs 87606-320 |
87263-4092 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | V23535-A3280-C401 vs 87263-4092 |
2-202844-7 | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, CARD EXTENDER, RECEPTACLE | TE Connectivity | V23535-A3280-C401 vs 2-202844-7 |
M55302/190LC40S | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | V23535-A3280-C401 vs M55302/190LC40S |
87606-320HLF | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 40 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | V23535-A3280-C401 vs 87606-320HLF |