Part Details for V2462L-S08-R by Unisonic Technologies Co Ltd
Overview of V2462L-S08-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for V2462L-S08-R
V2462L-S08-R CAD Models
V2462L-S08-R Part Data Attributes:
|
V2462L-S08-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
V2462L-S08-R
Unisonic Technologies Co Ltd
Operational Amplifier, 2 Func, 2200uV Offset-Max, PDSO8, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5200 | |
Width | 3.9 mm |
Alternate Parts for V2462L-S08-R
This table gives cross-reference parts and alternative options found for V2462L-S08-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2462L-S08-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2462QD | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | V2462L-S08-R vs TLV2462QD |
TLV2462QDRG4 | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | V2462L-S08-R vs TLV2462QDRG4 |
TLV2462QDR | Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | V2462L-S08-R vs TLV2462QDR |
V2462L-S08-T | Operational Amplifier, 2 Func, 2200uV Offset-Max, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | V2462L-S08-R vs V2462L-S08-T |
TLV2462QDG4 | DUAL OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | V2462L-S08-R vs TLV2462QDG4 |
TLV2462IDRG4 | Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | V2462L-S08-R vs TLV2462IDRG4 |
TLV2462IDG4 | Dual, 6-V, 6.4-MHz, RRIO operational amplifier 8-SOIC -40 to 125 | Texas Instruments | V2462L-S08-R vs TLV2462IDG4 |