Part Details for V24A28C400BL by Vicor Corporation
Results Overview of V24A28C400BL by Vicor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V24A28C400BL Information
V24A28C400BL by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for V24A28C400BL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V24A28C400BL
|
Avnet Americas | Module DC-DC 1-OUT 28V 14.29A 400W Screw Mount/Through Hole 9-Pin Full-Brick - Boxed Product (Development Kits) (Alt: V24A28C400BL) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$434.6769 / $513.7091 | Buy Now |
|
DISTI #
V24A28C400BL
|
Avnet Abacus | Module DCDC 1OUT 28V 1429A 400W Screw MountThrough Hole 9Pin FullBrick (Alt: V24A28C400BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V24A28C400BL
V24A28C400BL CAD Models
V24A28C400BL Part Data Attributes
|
|
V24A28C400BL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24A28C400BL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, MODULE-9
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | VICOR CORP | |
| Part Package Code | MODULE | |
| Package Description | DFM, | |
| Pin Count | 9 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 22 Weeks | |
| Samacsys Manufacturer | VICOR | |
| Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
| Control Mode | VOLTAGE-MODE | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDFM-P9 | |
| JESD-609 Code | e0 | |
| Length | 116.84 mm | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 0.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Voltage-Max | 30.8 V | |
| Output Voltage-Min | 2.8 V | |
| Output Voltage-Nom | 28 V | |
| Package Body Material | UNSPECIFIED | |
| Package Code | DFM | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Qualification Status | Not Qualified | |
| Surface Mount | NO | |
| Technology | HYBRID | |
| Temperature Grade | OTHER | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | PIN/PEG | |
| Terminal Position | DUAL | |
| Total Power Output-Max | 400 W | |
| Trim/Adjustable Output | YES | |
| Width | 55.88 mm |
V24A28C400BL Frequently Asked Questions (FAQ)
-
Vicor recommends a 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer to ensure optimal thermal performance.
-
To ensure reliable start-up, Vicor recommends a soft-start circuit or a ramp-up of the input voltage to prevent inrush currents and ensure a smooth start-up.
-
The maximum allowed capacitance on the output of the V24A28C400BL is 100uF. Exceeding this value may cause instability or oscillations.
-
While the V24A28C400BL is rated for operation up to 100°C, Vicor recommends derating the output power by 1% per degree Celsius above 80°C to ensure reliable operation.
-
Vicor recommends checking the input voltage, output voltage, and output current to identify the source of the issue. Additionally, checking the thermal performance and ensuring proper PCB layout can help troubleshoot issues.