Part Details for V275LA10 by Intersil Corporation
Overview of V275LA10 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V275LA10
V275LA10 CAD Models
V275LA10 Part Data Attributes
|
V275LA10
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V275LA10
Intersil Corporation
RESISTOR, VOLTAGE DEPENDENT, 369V, 45J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 369 V |
Alternate Parts for V275LA10
This table gives cross-reference parts and alternative options found for V275LA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LS10 | RESISTOR, VOLTAGE DEPENDENT, 369V, 45J, THROUGH HOLE MOUNT | Intersil Corporation | V275LA10 vs V275LS10 |
V275LT10 | RESISTOR, VOLTAGE DEPENDENT, 369V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LA10 vs V275LT10 |
V275LU10 | RESISTOR, VOLTAGE DEPENDENT, 369V, 45J, THROUGH HOLE MOUNT | Intersil Corporation | V275LA10 vs V275LU10 |
V275LT10 | RESISTOR, VOLTAGE DEPENDENT, 369V, 45J, THROUGH HOLE MOUNT | Intersil Corporation | V275LA10 vs V275LT10 |
V275LU10 | RESISTOR, VOLTAGE DEPENDENT, 369V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LA10 vs V275LU10 |
V275LA10P | Varistor, 369V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V275LA10 vs V275LA10P |