Part Details for V275LC4 by Littelfuse Inc
Overview of V275LC4 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for V275LC4
V275LC4 CAD Models
V275LC4 Part Data Attributes
|
V275LC4
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V275LC4
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 23 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 369 V |
Alternate Parts for V275LC4
This table gives cross-reference parts and alternative options found for V275LC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LT4 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LC4 vs V275LT4 |
V275LS4 | METAL-OXIDE VARISTOR (MOV),275V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | V275LC4 vs V275LS4 |
V275LU4 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT | Intersil Corporation | V275LC4 vs V275LU4 |
V275LA4 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT | Intersil Corporation | V275LC4 vs V275LA4 |
V275LU4 | RESISTOR, VOLTAGE DEPENDENT, 369V, 23J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LC4 vs V275LU4 |